


DC1099A | |
|---|---|
DigiKey Part Number | DC1099A-ND |
Manufacturer | |
Manufacturer Product Number | DC1099A |
Description | EVAL BOARD FOR LTC2953 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2953 - Push Button On/Off Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Push Button On/Off Controller | |
Embedded | No | |
Utilized IC / Part | LTC2953 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 754,25000 Kč | 754,25 Kč |
| Unit Price without VAT: | 754,25000 Kč |
|---|---|
| Unit Price with VAT: | 912,64250 Kč |


