


LTC2953CDD-2#PBF | |
|---|---|
DigiKey Part Number | LTC2953CDD-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2953CDD-2#PBF |
Description | IC PB ON/OFF CONTROLLER 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Push Button, On/Off Controller 12-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2953CDD-2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Push Button, On/Off Controller | |
Voltage - Input | - | |
Voltage - Supply | 2.7V ~ 27V | |
Current - Supply | 14 µA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,68000 Kč | 161,68 Kč |
| 10 | 124,95900 Kč | 1 249,59 Kč |
| 25 | 115,76600 Kč | 2 894,15 Kč |
| 121 | 104,55273 Kč | 12 650,88 Kč |
| 363 | 99,20716 Kč | 36 012,20 Kč |
| 605 | 97,23116 Kč | 58 824,85 Kč |
| 1 089 | 95,28118 Kč | 103 761,21 Kč |
| Unit Price without VAT: | 161,68000 Kč |
|---|---|
| Unit Price with VAT: | 195,63280 Kč |



