



LT3501EFE#PBF | |
|---|---|
DigiKey Part Number | LT3501EFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3501EFE#PBF |
Description | IC REG BUCK ADJ 3A DL 20TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 3A 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3501EFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 3.1V | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 23.75V | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 1.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,92000 Kč | 233,92 Kč |
| 10 | 183,04000 Kč | 1 830,40 Kč |
| 74 | 158,89527 Kč | 11 758,25 Kč |
| 148 | 153,23432 Kč | 22 678,68 Kč |
| 296 | 148,57432 Kč | 43 978,00 Kč |
| 518 | 145,42129 Kč | 75 328,23 Kč |
| 1 036 | 142,14389 Kč | 147 261,07 Kč |
| Unit Price without VAT: | 233,92000 Kč |
|---|---|
| Unit Price with VAT: | 283,04320 Kč |



