


LTC2938HMS#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2938HMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2938HMS#PBF |
Description | IC FOUR PWR SUPP MONITOR 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Four Power Supply Monitor 12-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2938HMS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Four Power Supply Monitor | |
Voltage - Input | - | |
Voltage - Supply | 1V ~ 5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 12-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,45000 Kč | 193,45 Kč |
| 10 | 130,63600 Kč | 1 306,36 Kč |
| 37 | 108,35622 Kč | 4 009,18 Kč |
| 111 | 94,61694 Kč | 10 502,48 Kč |
| 259 | 86,36838 Kč | 22 369,41 Kč |
| 518 | 86,04168 Kč | 44 569,59 Kč |
| Unit Price without VAT: | 193,45000 Kč |
|---|---|
| Unit Price with VAT: | 234,07450 Kč |











