




TS0101F020P | |
|---|---|
DigiKey Part Number | EG4934-ND |
Manufacturer | |
Manufacturer Product Number | TS0101F020P |
Description | SWITCH SNAP ACTION SPDT 0.3A 6V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TS0101F020P Models |
Category | Mounting Type Through Hole |
Manufacturer E-Switch | Termination Style PC Pin |
Series | Operating Force 20gf |
Packaging Bulk | Operating Position 0.264" (6.7mm) |
Part Status Active | Pretravel 0.071" (1.8mm) |
Circuit SPDT | Mechanical Life 100,000 Cycles |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 300mA (DC) | Operating Temperature -25°C ~ 85°C |
Voltage Rating - DC 6 V | Base Product Number |
Actuator Type Lever, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,27000 Kč | 21,27 Kč |
| 10 | 17,66500 Kč | 176,65 Kč |
| 25 | 16,37560 Kč | 409,39 Kč |
| 50 | 15,47060 Kč | 773,53 Kč |
| 100 | 14,61550 Kč | 1 461,55 Kč |
| 250 | 13,55608 Kč | 3 389,02 Kč |
| 500 | 12,80736 Kč | 6 403,68 Kč |
| 1 000 | 12,09911 Kč | 12 099,11 Kč |
| 5 000 | 10,60014 Kč | 53 000,70 Kč |
| Unit Price without VAT: | 21,27000 Kč |
|---|---|
| Unit Price with VAT: | 25,73670 Kč |











