505~05-08-1641~GN~16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
505~05-08-1641~GN~16

LTC2914CGN-1#PBF

DigiKey Part Number
LTC2914CGN-1#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2914CGN-1#PBF
Description
IC SUPERVISOR 4 CHANNEL 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 4 Channel 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2914CGN-1#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
4
Voltage - Threshold
Adjustable/Selectable
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 274
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1242,04000 Kč242,04 Kč
10165,86900 Kč1 658,69 Kč
25146,01840 Kč3 650,46 Kč
100123,58440 Kč12 358,44 Kč
300116,64800 Kč34 994,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:242,04000 Kč
Unit Price with VAT:292,86840 Kč