


LTC2911ITS8-5#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2911ITS8-5#TRMPBFTR-ND - Tape & Reel (TR) LTC2911ITS8-5#TRMPBFCT-ND - Cut Tape (CT) LTC2911ITS8-5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2911ITS8-5#TRMPBF |
Description | IC SUPERVISOR 3 CHANNEL TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 3 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2911ITS8-5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 3.086V, Adj, Adj | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,98000 Kč | 138,98 Kč |
| 10 | 92,06700 Kč | 920,67 Kč |
| 25 | 79,84520 Kč | 1 996,13 Kč |
| 100 | 66,00700 Kč | 6 600,70 Kč |
| 250 | 59,21556 Kč | 14 803,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 55,13590 Kč | 27 567,95 Kč |
| Unit Price without VAT: | 138,98000 Kč |
|---|---|
| Unit Price with VAT: | 168,16580 Kč |







