
NCS1-23+ | |
|---|---|
DigiKey Part Number | 3157-NCS1-23+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCS1-23+ |
Description | 1:1 LTCC TRANSFORMER, 1300 - 200 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Balun 1.3GHz ~ 2GHz 50 / 50Ohm 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 1.3GHz ~ 2GHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 2° | |
Insertion Loss (Max) | 0.3dB | |
Return Loss (Min) | 11.79dB | |
Package / Case | 6-SMD, No Lead | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 23,57611 Kč | 47 152,22 Kč |
| Unit Price without VAT: | 23,57611 Kč |
|---|---|
| Unit Price with VAT: | 28,52709 Kč |











