


LTC2905ITS8#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2905ITS8#TRMPBFTR-ND - Tape & Reel (TR) LTC2905ITS8#TRMPBFCT-ND - Cut Tape (CT) LTC2905ITS8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2905ITS8#TRMPBF |
Description | IC SUPERVISOR 2 CHANNEL TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2905ITS8#TRMPBF Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Number of Voltages Monitored 2 | Supplier Device Package TSOT-23-8 |
Voltage - Threshold 9 Selectable Threshold Combinations | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,00000 Kč | 122,00 Kč |
| 10 | 93,41200 Kč | 934,12 Kč |
| 25 | 86,25840 Kč | 2 156,46 Kč |
| 100 | 78,38120 Kč | 7 838,12 Kč |
| 250 | 75,30504 Kč | 18 826,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 72,36442 Kč | 36 182,21 Kč |
| 1 000 | 70,50181 Kč | 70 501,81 Kč |
| 1 500 | 69,56950 Kč | 104 354,25 Kč |
| 2 500 | 68,53643 Kč | 171 341,07 Kč |
| Unit Price without VAT: | 122,00000 Kč |
|---|---|
| Unit Price with VAT: | 147,62000 Kč |








