


LT3060EDC-2.5#TRMPBF | |
|---|---|
DigiKey Part Number | LT3060EDC-2.5#TRMPBFTR-ND - Tape & Reel (TR) LT3060EDC-2.5#TRMPBFCT-ND - Cut Tape (CT) LT3060EDC-2.5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3060EDC-2.5#TRMPBF |
Description | IC REG LINEAR 2.5V 100MA 8-DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT3060EDC-2.5#TRMPBF Models |
Category | Current - Quiescent (Iq) 80 µA |
Mfr | Current - Supply (Max) 4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 73dB (120Hz) |
Part Status Active | Control Features Enable, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 45V | Package / Case 8-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-DFN (2x2) |
Voltage Dropout (Max) 0.51V @ 100mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,35000 Kč | 91,35 Kč |
| 10 | 69,21900 Kč | 692,19 Kč |
| 25 | 63,68440 Kč | 1 592,11 Kč |
| 100 | 57,59660 Kč | 5 759,66 Kč |
| 250 | 54,69480 Kč | 13 673,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 52,94544 Kč | 26 472,72 Kč |
| 1 000 | 51,50537 Kč | 51 505,37 Kč |
| 1 500 | 50,78439 Kč | 76 176,59 Kč |
| 2 500 | 49,98546 Kč | 124 963,65 Kč |
| 3 500 | 49,51864 Kč | 173 315,24 Kč |
| Unit Price without VAT: | 91,35000 Kč |
|---|---|
| Unit Price with VAT: | 110,53350 Kč |





