


LTC2917IMS-A1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2917IMS-A1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2917IMS-A1#PBF |
Description | IC SUPERVISOR 1 CHANNEL 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2917IMS-A1#PBF Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tube | Reset Timeout 150ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 10-MSOP |
Voltage - Threshold 27 Selectable Threshold Combinations | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2917IMS-B1#PBF | Analog Devices Inc. | 3 647 | 505-LTC2917IMS-B1#PBF-ND | 104,99000 Kč | Parametric Equivalent |
| LTC2918IMS-A1#PBF | Analog Devices Inc. | 961 | LTC2918IMS-A1#PBF-ND | 104,99000 Kč | Parametric Equivalent |
| LTC2918IMS-B1#PBF | Analog Devices Inc. | 152 | LTC2918IMS-B1#PBF-ND | 104,99000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,99000 Kč | 104,99 Kč |
| 10 | 79,87600 Kč | 798,76 Kč |
| 50 | 69,82260 Kč | 3 491,13 Kč |
| 100 | 66,71270 Kč | 6 671,27 Kč |
| 250 | 63,42740 Kč | 15 856,85 Kč |
| 500 | 61,44770 Kč | 30 723,85 Kč |
| 1 000 | 59,81784 Kč | 59 817,84 Kč |
| 2 500 | 58,09752 Kč | 145 243,80 Kč |
| Unit Price without VAT: | 104,99000 Kč |
|---|---|
| Unit Price with VAT: | 127,03790 Kč |




