8 DFB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2857IDD-1#PBF

DigiKey Part Number
LTC2857IDD-1#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2857IDD-1#PBF
Description
IC TRANSCEIVER FULL 1/1 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2857IDD-1#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
25 mV
Data Rate
20Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1147,35000 Kč147,35 Kč
1097,88300 Kč978,83 Kč
2584,99160 Kč2 124,79 Kč
12168,77264 Kč8 321,49 Kč
36360,77650 Kč22 061,87 Kč
60559,46608 Kč35 976,98 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:147,35000 Kč
Unit Price with VAT:178,29350 Kč