LTC2851HMS8#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 1 847
Unit Price: 48,93000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 766
Unit Price: 48,93000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 620
Unit Price: 48,93000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 23,92932 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2 193
Unit Price: 48,93000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2 990
Unit Price: 48,93000 Kč
Datasheet
1/1 Transceiver Full RS422, RS485 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2851HMS8#TRPBF

DigiKey Part Number
LTC2851HMS8#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2851HMS8#TRPBF
Description
IC TRANSCEIVER FULL 1/1 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2851HMS8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
25 mV
Manufacturer
Analog Devices Inc.
Data Rate
20Mbps
Packaging
Tape & Reel (TR)
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-MSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL3171EIUZRenesas Electronics Corporation1 847ISL3171EIUZ-ND48,93000 KčSimilar
ISL3171EIUZ-TRenesas Electronics Corporation1 76620-ISL3171EIUZ-TCT-ND48,93000 KčSimilar
ISL3174EIUZRenesas Electronics Corporation1 62020-ISL3174EIUZ-ND48,93000 KčSimilar
ISL3174EIUZ-TRenesas Electronics Corporation0ISL3174EIUZ-T-ND23,92932 KčSimilar
ISL3177EIUZRenesas Electronics Corporation2 193ISL3177EIUZ-ND48,93000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50082,74203 Kč206 855,08 Kč
Manufacturers Standard Package
Unit Price without VAT:82,74203 Kč
Unit Price with VAT:100,11786 Kč