
ISL3171EIUZ | |
|---|---|
DigiKey Part Number | ISL3171EIUZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL3171EIUZ |
Description | IC TRANSCEIVER FULL 1/1 8MSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL3171EIUZ Models |
Category | Receiver Hysteresis 15 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-MSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2851CMS8#PBF | Analog Devices Inc. | 303 | LTC2851CMS8#PBF-ND | 4,61000 Kč | Similar |
| LTC2851MPMS8#PBF | Analog Devices Inc. | 254 | 161-LTC2851MPMS8#PBF-ND | 12,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 34,66800 Kč | 346,68 Kč |
| 98 | 27,65735 Kč | 2 710,42 Kč |
| 196 | 26,31071 Kč | 5 156,90 Kč |
| 294 | 25,64041 Kč | 7 538,28 Kč |
| 588 | 24,66230 Kč | 14 501,43 Kč |
| 1 078 | 23,95330 Kč | 25 821,66 Kč |
| 2 548 | 23,13719 Kč | 58 953,56 Kč |
| 5 096 | 22,61105 Kč | 115 225,91 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |

