
LTC2851MPMS8#PBF | |
|---|---|
DigiKey Part Number | 161-LTC2851MPMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2851MPMS8#PBF |
Description | IC TRANSCEIVER FULL 1/1 8MSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2851MPMS8#PBF Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer Analog Devices Inc. | Data Rate 20Mbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-MSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,16000 Kč | 302,16 Kč |
| 10 | 238,30600 Kč | 2 383,06 Kč |
| 50 | 212,75600 Kč | 10 637,80 Kč |
| 100 | 204,84810 Kč | 20 484,81 Kč |
| 250 | 196,49760 Kč | 49 124,40 Kč |
| 500 | 191,46564 Kč | 95 732,82 Kč |
| 1 000 | 187,32295 Kč | 187 322,95 Kč |
| Unit Price without VAT: | 302,16000 Kč |
|---|---|
| Unit Price with VAT: | 365,61360 Kč |

