1/1 Transceiver Full RS422, RS485 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL3177EIUZ-T

DigiKey Part Number
20-ISL3177EIUZ-TTR-ND - Tape & Reel (TR)
20-ISL3177EIUZ-TCT-ND - Cut Tape (CT)
20-ISL3177EIUZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL3177EIUZ-T
Description
IC TRANSCEIVER FULL 1/1 8MSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL3177EIUZ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
15 mV
Manufacturer
Renesas Electronics Corporation
Data Rate
20Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-MSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,93000 Kč48,93 Kč
1034,66800 Kč346,68 Kč
2531,27040 Kč781,76 Kč
10027,61450 Kč2 761,45 Kč
25025,89892 Kč6 474,73 Kč
50024,87382 Kč12 436,91 Kč
1 00024,03452 Kč24 034,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50023,15315 Kč57 882,88 Kč
5 00022,62425 Kč113 121,25 Kč
7 50022,35993 Kč167 699,47 Kč
Manufacturers Standard Package
Unit Price without VAT:48,93000 Kč
Unit Price with VAT:59,20530 Kč