
LTC2851CMS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC2851CMS8#TRPBFTR-ND - Tape & Reel (TR) LTC2851CMS8#TRPBFCT-ND - Cut Tape (CT) LTC2851CMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2851CMS8#TRPBF |
Description | IC TRANSCEIVER FULL 1/1 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2851CMS8#TRPBF Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer Analog Devices Inc. | Data Rate 20Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-MSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL3171EIUZ | Renesas Electronics Corporation | 1 847 | ISL3171EIUZ-ND | 48,93000 Kč | Similar |
| ISL3171EIUZ-T | Renesas Electronics Corporation | 1 766 | 20-ISL3171EIUZ-TCT-ND | 48,93000 Kč | Similar |
| ISL3174EIUZ | Renesas Electronics Corporation | 1 620 | 20-ISL3174EIUZ-ND | 48,93000 Kč | Similar |
| ISL3177EIUZ | Renesas Electronics Corporation | 2 193 | ISL3177EIUZ-ND | 48,93000 Kč | Similar |
| ISL3177EIUZ-T | Renesas Electronics Corporation | 2 990 | 20-ISL3177EIUZ-TCT-ND | 48,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,02000 Kč | 114,02 Kč |
| 10 | 86,97400 Kč | 869,74 Kč |
| 25 | 80,23760 Kč | 2 005,94 Kč |
| 100 | 72,82530 Kč | 7 282,53 Kč |
| 250 | 69,71504 Kč | 17 428,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 63,55498 Kč | 158 887,45 Kč |
| Unit Price without VAT: | 114,02000 Kč |
|---|---|
| Unit Price with VAT: | 137,96420 Kč |


