1/1 Transceiver Full RS422, RS485 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2851CMS8#TRPBF

DigiKey Part Number
LTC2851CMS8#TRPBFTR-ND - Tape & Reel (TR)
LTC2851CMS8#TRPBFCT-ND - Cut Tape (CT)
LTC2851CMS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2851CMS8#TRPBF
Description
IC TRANSCEIVER FULL 1/1 8MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2851CMS8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
25 mV
Manufacturer
Analog Devices Inc.
Data Rate
20Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-MSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL3171EIUZRenesas Electronics Corporation1 847ISL3171EIUZ-ND1,98000 KčSimilar
ISL3171EIUZ-TRenesas Electronics Corporation1 76620-ISL3171EIUZ-TCT-ND1,98000 KčSimilar
ISL3174EIUZRenesas Electronics Corporation1 62020-ISL3174EIUZ-ND1,98000 KčSimilar
ISL3177EIUZRenesas Electronics Corporation2 193ISL3177EIUZ-ND1,98000 KčSimilar
ISL3177EIUZ-TRenesas Electronics Corporation2 99020-ISL3177EIUZ-TCT-ND1,98000 KčSimilar
In-Stock: 241
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1114,02000 Kč114,02 Kč
1086,97400 Kč869,74 Kč
2580,23760 Kč2 005,94 Kč
10072,82530 Kč7 282,53 Kč
25069,71504 Kč17 428,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50063,55498 Kč158 887,45 Kč
Manufacturers Standard Package
Unit Price without VAT:114,02000 Kč
Unit Price with VAT:137,96420 Kč