



LTC2635HMSE-LMX12#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2635HMSE-LMX12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2635HMSE-LMX12#PBF |
Description | IC DAC 12BIT 10-MSOP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2635HMSE-LMX12#PBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1, ±1 (Max) |
Number of Bits 12 | Operating Temperature -40°C ~ 125°C |
Number of D/A Converters 4 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Settling Time 4.4µs (Typ) | Supplier Device Package 10-MSOP-EP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2635HMSE-LMI12#PBF | Analog Devices Inc. | 15 | LTC2635HMSE-LMI12#PBF-ND | 334,71000 Kč | Parametric Equivalent |
| LTC2635HMSE-LZ12#PBF | Analog Devices Inc. | 95 | LTC2635HMSE-LZ12#PBF-ND | 334,71000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,71000 Kč | 334,71 Kč |
| 10 | 264,97400 Kč | 2 649,74 Kč |
| 50 | 237,01700 Kč | 11 850,85 Kč |
| 100 | 228,36370 Kč | 22 836,37 Kč |
| 250 | 219,22584 Kč | 54 806,46 Kč |
| 500 | 213,71932 Kč | 106 859,66 Kč |
| 1 000 | 209,18733 Kč | 209 187,33 Kč |
| Unit Price without VAT: | 334,71000 Kč |
|---|---|
| Unit Price with VAT: | 404,99910 Kč |






