10 MSOP EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MSOP EP
10 MSOP EP Pad View
High Speed Converters by Analog Devices

LTC2635CMSE-HZ12#PBF

DigiKey Part Number
LTC2635CMSE-HZ12#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2635CMSE-HZ12#PBF
Description
IC DAC 12BIT V-OUT 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 10-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC2635CMSE-HZ12#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Number of D/A Converters
4
Settling Time
5µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±1, ±1 (Max)
Architecture
-
Operating Temperature
0°C ~ 70°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
10-MSOP-EP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1267,98000 Kč267,98 Kč
10184,88200 Kč1 848,82 Kč
50149,90720 Kč7 495,36 Kč
100138,74690 Kč13 874,69 Kč
250133,67856 Kč33 419,64 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:267,98000 Kč
Unit Price with VAT:324,25580 Kč