


LTC2634IUD-HZ12#PBF | |
|---|---|
DigiKey Part Number | LTC2634IUD-HZ12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2634IUD-HZ12#PBF |
Description | IC DAC 12BIT 16-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2634IUD-HZ12#PBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±1, ±1 (Max) |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 4 | Package / Case 16-WFQFN Exposed Pad |
Settling Time 4.8µs (Typ) | Supplier Device Package 16-QFN (3x3) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2634IUD-HMI12#PBF | Analog Devices Inc. | 74 | 505-LTC2634IUD-HMI12#PBF-ND | 305,12000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,12000 Kč | 305,12 Kč |
| 10 | 240,88100 Kč | 2 408,81 Kč |
| 25 | 224,81400 Kč | 5 620,35 Kč |
| 121 | 205,21636 Kč | 24 831,18 Kč |
| 363 | 195,88025 Kč | 71 104,53 Kč |
| 605 | 192,42869 Kč | 116 419,36 Kč |
| 1 089 | 189,02342 Kč | 205 846,50 Kč |
| Unit Price without VAT: | 305,12000 Kč |
|---|---|
| Unit Price with VAT: | 369,19520 Kč |















