
OP113FSZ-REEL7 | |
|---|---|
DigiKey Part Number | OP113FSZ-REEL7TR-ND - Tape & Reel (TR) OP113FSZ-REEL7CT-ND - Cut Tape (CT) OP113FSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP113FSZ-REEL7 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP113FSZ-REEL7 Models |
Category | Current - Supply 3mA |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1.2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3.4 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 240 nA | Base Product Number |
Voltage - Input Offset 150 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,19000 Kč | 175,19 Kč |
| 10 | 135,68600 Kč | 1 356,86 Kč |
| 25 | 125,83360 Kč | 3 145,84 Kč |
| 100 | 114,99510 Kč | 11 499,51 Kč |
| 250 | 112,31940 Kč | 28 079,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 104,15466 Kč | 104 154,66 Kč |
| 2 000 | 102,04544 Kč | 204 090,88 Kč |
| Unit Price without VAT: | 175,19000 Kč |
|---|---|
| Unit Price with VAT: | 211,97990 Kč |








