


LTC2487IDE#TRPBF | |
|---|---|
DigiKey Part Number | LTC2487IDE#TRPBFTR-ND - Tape & Reel (TR) LTC2487IDE#TRPBFCT-ND - Cut Tape (CT) LTC2487IDE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2487IDE#TRPBF |
Description | IC ADC 16BIT 14-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 14-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2487IDE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 15 | |
Number of Inputs | 2, 4 | |
Input Type | Differential, Single Ended | |
Data Interface | I2C | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | PGA, Selectable Address, Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-DFN (4x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,93000 Kč | 187,93 Kč |
| 10 | 145,99900 Kč | 1 459,99 Kč |
| 25 | 135,53800 Kč | 3 388,45 Kč |
| 100 | 125,29510 Kč | 12 529,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 109,66920 Kč | 274 173,00 Kč |
| Unit Price without VAT: | 187,93000 Kč |
|---|---|
| Unit Price with VAT: | 227,39530 Kč |





