LTC2487 Easy Drive™ 16 Bit 15 Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC2487 Easy Drive™ 16 Bit 15 Samples per Second Analog to Digital Converter (ADC) Evaluation Board
DC1010A-C
DC1010A-C

DC1010A-C

DigiKey Part Number
DC1010A-C-ND
Manufacturer
Manufacturer Product Number
DC1010A-C
Description
BOARD DELTA SIGMA ADC LTC2487
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2487 Easy Drive™ 16 Bit 15 Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Active
Number of A/D Converters
1
Number of Bits
16
Sampling Rate (Per Second)
15
Data Interface
I2C, Serial
Input Range
-
Power (Typ) @ Conditions
-
Utilized IC / Part
LTC2487
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 510,60000 Kč1 510,60 Kč
Manufacturers Standard Package
Unit Price without VAT:1 510,60000 Kč
Unit Price with VAT:1 827,82600 Kč