


LTC2487CDE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2487CDE#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2487CDE#TRPBF |
Description | IC ADC 16BIT 14-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 14-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2487CDE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 15 | |
Number of Inputs | 2, 4 | |
Input Type | Differential, Single Ended | |
Data Interface | I2C | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | PGA, Selectable Address, Temperature Sensor | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-DFN (4x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 92,25001 Kč | 230 625,02 Kč |
| Unit Price without VAT: | 92,25001 Kč |
|---|---|
| Unit Price with VAT: | 111,62251 Kč |


