

LTC2473IDD#PBF | |
---|---|
DigiKey Part Number | LTC2473IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2473IDD#PBF |
Description | IC ADC 16BIT SIGMA-DELTA 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 12-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2473IDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 833 | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | I2C | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | Selectable Address | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 145,81000 Kč | 145,81 Kč |
10 | 96,86000 Kč | 968,60 Kč |
25 | 84,10320 Kč | 2 102,58 Kč |
121 | 68,05388 Kč | 8 234,52 Kč |
363 | 60,14132 Kč | 21 831,30 Kč |
605 | 58,84458 Kč | 35 600,97 Kč |
Unit Price without VAT: | 145,81000 Kč |
---|---|
Unit Price with VAT: | 176,43010 Kč |