12-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12-MSOP
High Speed Converters by Analog Devices

LTC2471IMS#PBF

DigiKey Part Number
505-LTC2471IMS#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2471IMS#PBF
Description
IC ADC 16BIT SIGMA-DELTA 12MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 12-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2471IMS#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
833
Number of Inputs
1
Input Type
Single Ended
Data Interface
I2C
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
Selectable Address
Operating Temperature
-40°C ~ 85°C
Package / Case
12-TSSOP (0.118", 3.00mm Width)
Supplier Device Package
12-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 714
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1152,19000 Kč152,19 Kč
10101,22900 Kč1 012,29 Kč
3783,17595 Kč3 077,51 Kč
11172,04414 Kč7 996,90 Kč
25965,35822 Kč16 927,78 Kč
51862,09751 Kč32 166,51 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:152,19000 Kč
Unit Price with VAT:184,14990 Kč