Parametric Equivalent



LTC2449CUHF#TRPBF | |
|---|---|
DigiKey Part Number | LTC2449CUHF#TRPBFTR-ND - Tape & Reel (TR) LTC2449CUHF#TRPBFCT-ND - Cut Tape (CT) LTC2449CUHF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2449CUHF#TRPBF |
Description | IC ADC 24BIT SIGMA-DELTA 38QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2449CUHF#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 8k | |
Number of Inputs | 8, 16 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 38-WFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (5x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 474,97000 Kč | 474,97 Kč |
| 10 | 380,58900 Kč | 3 805,89 Kč |
| 25 | 356,99960 Kč | 8 924,99 Kč |
| 100 | 346,97100 Kč | 34 697,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 298,67396 Kč | 746 684,90 Kč |
| Unit Price without VAT: | 474,97000 Kč |
|---|---|
| Unit Price with VAT: | 574,71370 Kč |





