Parametric Equivalent



LTC2448CUHF#TRPBF | |
|---|---|
DigiKey Part Number | LTC2448CUHF#TRPBFTR-ND - Tape & Reel (TR) LTC2448CUHF#TRPBFCT-ND - Cut Tape (CT) LTC2448CUHF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2448CUHF#TRPBF |
Description | IC ADC 24BIT 38-QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2448CUHF#TRPBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 24 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 8k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 8, 16 | Package / Case 38-WFQFN Exposed Pad |
Input Type Differential, Single Ended | Supplier Device Package 38-QFN (5x7) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2449CUHF#TRPBF | Analog Devices Inc. | 0 | LTC2449CUHF#TRPBFCT-ND | 489,25000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 489,25000 Kč | 489,25 Kč |
| 10 | 392,01200 Kč | 3 920,12 Kč |
| 25 | 367,70840 Kč | 9 192,71 Kč |
| 100 | 346,97100 Kč | 34 697,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 307,63397 Kč | 769 084,92 Kč |
| Unit Price without VAT: | 489,25000 Kč |
|---|---|
| Unit Price with VAT: | 591,99250 Kč |



