


LTC2380CMS-24#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2380CMS-24#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2380CMS-24#PBF |
Description | IC ADC 24BIT 16-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 1 Input 1 SAR 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2380CMS-24#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 1.71V ~ 5.25V |
Number of Bits 24 | Voltage - Supply, Digital 1.71V ~ 5.25V |
Sampling Rate (Per Second) 2M | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 16-TFSOP (0.118", 3.00mm Width) |
Input Type Differential | Supplier Device Package 16-MSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 762,36000 Kč | 1 762,36 Kč |
| 10 | 1 467,44500 Kč | 14 674,45 Kč |
| 37 | 1 367,61676 Kč | 50 601,82 Kč |
| 111 | 1 307,93514 Kč | 145 180,80 Kč |
| Unit Price without VAT: | 1 762,36000 Kč |
|---|---|
| Unit Price with VAT: | 2 132,45560 Kč |





