
SCCR20B335PRTLE | |
|---|---|
DigiKey Part Number | 478-SCCR20B335PRTLE-ND |
Manufacturer | |
Manufacturer Product Number | SCCR20B335PRTLE |
Description | SUPERCAP CYLINDRICAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 F (EDLC) Supercapacitor 2.7 V Radial, Can 60mOhm @ 1kHz 2000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 65°C |
Manufacturer KYOCERA AVX | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance 3.3 F | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance 0%, +100% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 60mOhm @ 1kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADCR-T02R7SA335MB | Abracon LLC | 826 | 535-ADCR-T02R7SA335MB-ND | 35,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,20000 Kč | 46,20 Kč |
| 10 | 31,28700 Kč | 312,87 Kč |
| 50 | 25,38240 Kč | 1 269,12 Kč |
| 100 | 23,56190 Kč | 2 356,19 Kč |
| 500 | 20,48102 Kč | 10 240,51 Kč |
| 1 000 | 19,52772 Kč | 19 527,72 Kč |
| 2 652 | 18,46431 Kč | 48 967,35 Kč |
| 5 304 | 17,86699 Kč | 94 766,51 Kč |
| Unit Price without VAT: | 46,20000 Kč |
|---|---|
| Unit Price with VAT: | 55,90200 Kč |






