LT3094IDD#TRPBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 5 557
Unit Price: 192,55000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 13 335
Unit Price: 192,55000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 329
Unit Price: 219,01000 Kč
Datasheet
Linear Voltage Regulator IC Negative Adjustable 1 Output 500mA 12-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Adjustable 1 Output 500mA 12-DFN (3x3)
LT3094 - Negative LDO Features 0.8µ VRMS Noise at 1MHz
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3094IDD#TRPBF

DigiKey Part Number
505-LT3094IDD#TRPBFTR-ND - Tape & Reel (TR)
505-LT3094IDD#TRPBFCT-ND - Cut Tape (CT)
505-LT3094IDD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3094IDD#TRPBF
Description
IC REG LIN NEG ADJ 500MA 12-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Adjustable 1 Output 500mA 12-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT3094IDD#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
2.35 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
23 mA
Part Status
Active
PSRR
108dB ~ 28dB (120Hz ~ 10MHz)
Output Configuration
Control Features
Enable, Power Good, Soft Start
Output Type
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C
Voltage - Input (Max)
-2.3V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
-19.5V
Package / Case
12-WFDFN Exposed Pad
Voltage - Output (Max)
Supplier Device Package
12-DFN (3x3)
Voltage Dropout (Max)
0.41V @ 500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT3094EDD#PBFAnalog Devices Inc.5 557505-LT3094EDD#PBF-ND192,55000 KčParametric Equivalent
LT3094EDD#TRPBFAnalog Devices Inc.13 335505-LT3094EDD#TRPBFCT-ND192,55000 KčParametric Equivalent
LT3094IDD#PBFAnalog Devices Inc.329505-LT3094IDD#PBF-ND219,01000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1219,01000 Kč219,01 Kč
10170,88200 Kč1 708,82 Kč
25158,86240 Kč3 971,56 Kč
100145,65890 Kč14 565,89 Kč
250143,60784 Kč35 901,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500129,15568 Kč322 889,20 Kč
Manufacturers Standard Package
Unit Price without VAT:219,01000 Kč
Unit Price with VAT:265,00210 Kč