
LTC2366ITS8#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2366ITS8#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2366ITS8#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2366ITS8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2366ITS8#TRMPBF |
Description | IC ADC 12BIT SAR TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2366ITS8#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 3M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.35V ~ 3.6V | |
Voltage - Supply, Digital | 2.35V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 221,38032 Kč | 110 690,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,43000 Kč | 345,43 Kč |
| 10 | 273,86100 Kč | 2 738,61 Kč |
| 25 | 256,01000 Kč | 6 400,25 Kč |
| 100 | 236,37680 Kč | 23 637,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 390,06000 Kč | 390,06 Kč |
| 10 | 282,02800 Kč | 2 820,28 Kč |
| 25 | 254,31760 Kč | 6 357,94 Kč |
| 100 | 223,36160 Kč | 22 336,16 Kč |
| 250 | 208,38660 Kč | 52 096,65 Kč |
| Unit Price without VAT: | 345,43000 Kč |
|---|---|
| Unit Price with VAT: | 417,97030 Kč |




