DC1190A-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1190A-A

DigiKey Part Number
DC1190A-A-ND
Manufacturer
Manufacturer Product Number
DC1190A-A
Description
BOARD SAR ADC LTC2366
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2366 - 12 Bit 3M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Number of A/D Converters
1
Number of Bits
12
Sampling Rate (Per Second)
3M
Data Interface
MICROWIRE™, Serial, SPI™
Input Range
-
Power (Typ) @ Conditions
-
Utilized IC / Part
LTC2366
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 376,67000 Kč1 376,67 Kč
Manufacturers Standard Package
Unit Price without VAT:1 376,67000 Kč
Unit Price with VAT:1 665,77070 Kč