


LTC2344IUH-18#PBF | |
|---|---|
DigiKey Part Number | LTC2344IUH-18#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2344IUH-18#PBF |
Description | IC ADC 18BIT 32-QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 4 Input 4 SAR 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2344IUH-18#PBF Models |
Category | Number of A/D Converters 4 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Series | Reference Type External, Internal |
Packaging Tube | Voltage - Supply, Analog 5V |
Part Status Active | Voltage - Supply, Digital 5V |
Number of Bits 18 | Features Simultaneous Sampling |
Sampling Rate (Per Second) 400k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4 | Package / Case 32-WFQFN Exposed Pad |
Input Type Differential | Supplier Device Package 32-QFN (5x5) |
Data Interface LVDS - Serial, SPI | Mounting Type Surface Mount |
Configuration S/H-MUX-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 204,24000 Kč | 1 204,24 Kč |
| 10 | 991,79900 Kč | 9 917,99 Kč |
| 73 | 891,74479 Kč | 65 097,37 Kč |
| 146 | 868,07315 Kč | 126 738,68 Kč |
| Unit Price without VAT: | 1 204,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 457,13040 Kč |













