



DC2520A-A | |
|---|---|
DigiKey Part Number | DC2520A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC2520A-A |
Description | DEMO BOARD FOR LTC2344-18 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2344-18 SoftSpan™ 18 Bit 400k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 400k |
Manufacturer Analog Devices Inc. | Data Interface CMOS, LVDS, Serial |
Series | Input Range ±4.096V |
Packaging Box | Power (Typ) @ Conditions 106mW @ 400kSPS |
Part Status Active | Utilized IC / Part LTC2344-18 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 18 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 789,64000 Kč | 4 789,64 Kč |
| Unit Price without VAT: | 4 789,64000 Kč |
|---|---|
| Unit Price with VAT: | 5 795,46440 Kč |






