5 TSOT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2054HVHS5#TRPBF

DigiKey Part Number
161-LTC2054HVHS5#TRPBFTR-ND - Tape & Reel (TR)
161-LTC2054HVHS5#TRPBFCT-ND - Cut Tape (CT)
161-LTC2054HVHS5#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2054HVHS5#TRPBF
Description
IC OPAMP ZER-DRIFT 1CIR TSOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC2054HVHS5#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.5V/µs
Gain Bandwidth Product
500 kHz
Current - Input Bias
3 pA
Voltage - Input Offset
0.5 µV
Current - Supply
175µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 427
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1137,25000 Kč137,25 Kč
1090,76800 Kč907,68 Kč
2578,65120 Kč1 966,28 Kč
10064,95820 Kč6 495,82 Kč
25058,23440 Kč14 558,60 Kč
50054,09766 Kč27 048,83 Kč
1 00053,94063 Kč53 940,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50053,94062 Kč134 851,55 Kč
Manufacturers Standard Package
Unit Price without VAT:137,25000 Kč
Unit Price with VAT:166,07250 Kč