



LTC1983ES6-5#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC1983ES6-5#TRPBFTR-ND - Tape & Reel (TR) 505-LTC1983ES6-5#TRPBFCT-ND - Cut Tape (CT) 505-LTC1983ES6-5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1983ES6-5#TRPBF |
Description | IC REG CHARGE PUMP -5V TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Fixed -5V 1 Output 100mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1983ES6-5#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 900kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,31000 Kč | 124,31 Kč |
| 10 | 95,26800 Kč | 952,68 Kč |
| 25 | 88,01520 Kč | 2 200,38 Kč |
| 100 | 80,03390 Kč | 8 003,39 Kč |
| 250 | 79,35396 Kč | 19 838,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 70,05462 Kč | 175 136,55 Kč |
| Unit Price without VAT: | 124,31000 Kč |
|---|---|
| Unit Price with VAT: | 150,41510 Kč |











