Parametric Equivalent

LTC1960CUHF#TRPBF | |
|---|---|
DigiKey Part Number | LTC1960CUHF#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1960CUHF#TRPBF |
Description | IC BATT CHG SMART 2CEL 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Smart Batteries 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1960CUHF#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Smart Batteries | |
Number of Cells | 2 | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | Over Current | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 28V | |
Interface | SPI | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 38-WFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (5x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 253,67726 Kč | 634 193,15 Kč |
| Unit Price without VAT: | 253,67726 Kč |
|---|---|
| Unit Price with VAT: | 306,94948 Kč |




