
LTC1865HMS#PBF | |
|---|---|
DigiKey Part Number | LTC1865HMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1865HMS#PBF |
Description | IC ADC 16BIT SAR 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 1 SAR 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1865HMS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 250k | |
Number of Inputs | 2 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 463,22000 Kč | 463,22 Kč |
| 10 | 370,93000 Kč | 3 709,30 Kč |
| 50 | 333,92700 Kč | 16 696,35 Kč |
| 100 | 322,47680 Kč | 32 247,68 Kč |
| 250 | 310,38572 Kč | 77 596,43 Kč |
| 500 | 303,09858 Kč | 151 549,29 Kč |
| Unit Price without VAT: | 463,22000 Kč |
|---|---|
| Unit Price with VAT: | 560,49620 Kč |



