
OPA140AIDGKR | |
|---|---|
DigiKey Part Number | 296-28017-2-ND - Tape & Reel (TR) 296-28017-1-ND - Cut Tape (CT) 296-28017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA140AIDGKR |
Description | IC OPAMP JFET 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA140AIDGKR Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Current - Supply 1.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 36 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 11 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 0.5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD820ARMZ | Analog Devices Inc. | 53 | 505-AD820ARMZ-ND | 7,14000 Kč | Similar |
| AD820ARMZ-R7 | Analog Devices Inc. | 2 250 | AD820ARMZ-R7CT-ND | 7,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,81000 Kč | 92,81 Kč |
| 10 | 70,25900 Kč | 702,59 Kč |
| 25 | 64,64880 Kč | 1 616,22 Kč |
| 100 | 58,47730 Kč | 5 847,73 Kč |
| 250 | 55,53384 Kč | 13 883,46 Kč |
| 500 | 55,41876 Kč | 27 709,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 50,75905 Kč | 126 897,62 Kč |
| Unit Price without VAT: | 92,81000 Kč |
|---|---|
| Unit Price with VAT: | 112,30010 Kč |









