
AD820ARMZ-R7 | |
|---|---|
DigiKey Part Number | AD820ARMZ-R7TR-ND - Tape & Reel (TR) AD820ARMZ-R7CT-ND - Cut Tape (CT) AD820ARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD820ARMZ-R7 |
Description | IC OPAMP JFET 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD820ARMZ-R7 Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 700µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 1.9 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX9943AUA+ | Analog Devices Inc./Maxim Integrated | 113 | MAX9943AUA+-ND | 86,72000 Kč | Similar |
| MAX9945AUA+T | Analog Devices Inc./Maxim Integrated | 2 859 | 175-MAX9945AUA+TCT-ND | 72,02000 Kč | Similar |
| OPA140AIDGKT | Texas Instruments | 449 | 296-32178-1-ND | 119,06000 Kč | Similar |
| OPA1641AIDGKR | Texas Instruments | 58 090 | 296-OPA1641AIDGKRCT-ND | 45,57000 Kč | Similar |
| OPA188AIDGKT | Texas Instruments | 731 | 296-35734-1-ND | 65,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,38000 Kč | 176,38 Kč |
| 10 | 136,61300 Kč | 1 366,13 Kč |
| 25 | 126,69360 Kč | 3 167,34 Kč |
| 100 | 115,78090 Kč | 11 578,09 Kč |
| 250 | 113,08684 Kč | 28 271,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 104,86632 Kč | 104 866,32 Kč |
| 2 000 | 102,74269 Kč | 205 485,38 Kč |
| Unit Price without VAT: | 176,38000 Kč |
|---|---|
| Unit Price with VAT: | 213,41980 Kč |





