
OPA140AIDGKT | |
|---|---|
DigiKey Part Number | 296-32178-2-ND - Tape & Reel (TR) 296-32178-1-ND - Cut Tape (CT) 296-32178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA140AIDGKT |
Description | IC OPAMP JFET 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA140AIDGKT Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Current - Supply 1.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 36 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 11 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 0.5 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,06000 Kč | 119,06 Kč |
| 10 | 90,96300 Kč | 909,63 Kč |
| 25 | 83,95840 Kč | 2 098,96 Kč |
| 100 | 76,25630 Kč | 7 625,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 72,58420 Kč | 18 146,05 Kč |
| 500 | 70,37018 Kč | 35 185,09 Kč |
| 750 | 69,26148 Kč | 51 946,11 Kč |
| 1 250 | 68,03335 Kč | 85 041,69 Kč |
| 1 750 | 67,31515 Kč | 117 801,51 Kč |
| 2 500 | 66,62472 Kč | 166 561,80 Kč |
| Unit Price without VAT: | 119,06000 Kč |
|---|---|
| Unit Price with VAT: | 144,06260 Kč |



