



LTC2500CDKD-32#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2500CDKD-32#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2500CDKD-32#PBF |
Description | IC ADC 32BIT 24-DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32 Bit Analog to Digital Converter 1 Input 1 SAR 24-DFN (7x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2500CDKD-32#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.375V ~ 2.625V |
Number of Bits 32 | Voltage - Supply, Digital 1.71V ~ 5.25V |
Sampling Rate (Per Second) 1M | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 24-WFDFN Exposed Pad |
Input Type Differential | Supplier Device Package 24-DFN (7x4) |
Data Interface Parallel, SPI | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
Ratio - S/H:ADC 0:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 966,46000 Kč | 1 966,46 Kč |
| 10 | 1 642,46400 Kč | 16 424,64 Kč |
| 52 | 1 510,27308 Kč | 78 534,20 Kč |
| 104 | 1 470,56462 Kč | 152 938,72 Kč |
| Unit Price without VAT: | 1 966,46000 Kč |
|---|---|
| Unit Price with VAT: | 2 379,41660 Kč |









