
OPI1264B | |
|---|---|
DigiKey Part Number | 365-1032-ND |
Manufacturer | |
Manufacturer Product Number | OPI1264B |
Description | OPTOISOLTR 15KV 1CH TRANS AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 15000VDC 1 Channel Axial |
Datasheet | Datasheet |
EDA/CAD Models | OPI1264B Models |
Category | Voltage - Output (Max) 30V |
Manufacturer TT Electronics/Optek Technology | Voltage - Forward (Vf) (Typ) 1.6V (Max) |
Packaging Bulk | Current - DC Forward (If) (Max) 40 mA |
Part Status Active | Vce Saturation (Max) 400mV |
Number of Channels 1 | Operating Temperature -40°C ~ 85°C |
Voltage - Isolation 15000VDC | Mounting Type Through Hole |
Current Transfer Ratio (Min) 50% @ 10mA | Package / Case Axial - 4 Leads |
Current Transfer Ratio (Max) 125% @ 10mA | Supplier Device Package Axial |
Input Type DC | Base Product Number |
Output Type Transistor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 100 | 56,48460 Kč | 5 648,46 Kč |
| 250 | 54,17484 Kč | 13 543,71 Kč |
| 500 | 52,28502 Kč | 26 142,51 Kč |
| 1 000 | 51,70758 Kč | 51 707,58 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |


