LTC1864AIMS8#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 291,91478 Kč
Datasheet

Similar


Texas Instruments
In Stock: 9 832
Unit Price: 277,17348 Kč
Datasheet

Similar


Texas Instruments
In Stock: 46 719
Unit Price: 480,85000 Kč
Datasheet
16 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1864AIMS8#TR

DigiKey Part Number
LTC1864AIMS8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1864AIMS8#TR
Description
IC ADC 16BIT 8-MSOP
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1864AIMS8#TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External
Part Status
Discontinued at DigiKey
Voltage - Supply, Analog
5V
Number of Bits
16
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
250k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Input Type
Single Ended
Supplier Device Package
8-MSOP
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1864AIMS8#TRPBFAnalog Devices Inc.0LTC1864AIMS8#TRPBF-ND291,91478 KčDirect
ADS8325IDGKRTexas Instruments9 832ADS8325IDGKR-ND277,17348 KčSimilar
ADS8325IDGKTTexas Instruments46 719296-19859-1-ND480,85000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types