


LTC1844ES5-1.8#TRMPBF | |
|---|---|
DigiKey Part Number | LTC1844ES5-1.8#TRMPBFTR-ND - Tape & Reel (TR) LTC1844ES5-1.8#TRMPBFCT-ND - Cut Tape (CT) LTC1844ES5-1.8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1844ES5-1.8#TRMPBF |
Description | IC REG LIN 1.8V 150MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1844ES5-1.8#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 50dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,36000 Kč | 83,36 Kč |
| 10 | 63,02400 Kč | 630,24 Kč |
| 25 | 57,93800 Kč | 1 448,45 Kč |
| 100 | 52,33660 Kč | 5 233,66 Kč |
| 250 | 50,88628 Kč | 12 721,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 48,05672 Kč | 24 028,36 Kč |
| 1 000 | 46,73226 Kč | 46 732,26 Kč |
| 1 500 | 46,06877 Kč | 69 103,15 Kč |
| 2 500 | 45,33370 Kč | 113 334,25 Kč |
| 3 500 | 44,90428 Kč | 157 164,98 Kč |
| Unit Price without VAT: | 83,36000 Kč |
|---|---|
| Unit Price with VAT: | 100,86560 Kč |








