


LTC1728ES5-5#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC1728ES5-5#TRPBFTR-ND - Tape & Reel (TR) 505-LTC1728ES5-5#TRPBFCT-ND - Cut Tape (CT) 505-LTC1728ES5-5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1728ES5-5#TRPBF |
Description | IC SUPERVISOR 3 CHANNEL TSOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1728ES5-5#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 3.086V, 4.675V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,67000 Kč | 137,67 Kč |
| 10 | 91,10400 Kč | 911,04 Kč |
| 25 | 78,96280 Kč | 1 974,07 Kč |
| 100 | 65,21920 Kč | 6 521,92 Kč |
| 250 | 58,47436 Kč | 14 618,59 Kč |
| 500 | 54,32458 Kč | 27 162,29 Kč |
| 1 000 | 54,20375 Kč | 54 203,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 54,20375 Kč | 135 509,38 Kč |
| Unit Price without VAT: | 137,67000 Kč |
|---|---|
| Unit Price with VAT: | 166,58070 Kč |



