
DC660A | |
|---|---|
DigiKey Part Number | DC660A-ND |
Manufacturer | |
Manufacturer Product Number | DC660A |
Description | EVAL BOARD FOR LTC1844 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC1844 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 150mA |
Manufacturer Analog Devices Inc. | Voltage - Input 1.8V ~ 6.5V |
Packaging Box | Regulator Type Positive Adjustable |
Part Status Active | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part LTC1844 |
Voltage - Output 1.5V, 1.8V, 2.5V, 2.8V or 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 483,64000 Kč | 2 483,64 Kč |
| Unit Price without VAT: | 2 483,64000 Kč |
|---|---|
| Unit Price with VAT: | 3 005,20440 Kč |


