
LTC1760CFW#TRPBF | |
|---|---|
DigiKey Part Number | LTC1760CFW#TRPBFTR-ND - Tape & Reel (TR) LTC1760CFW#TRPBFCT-ND - Cut Tape (CT) LTC1760CFW#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1760CFW#TRPBF |
Description | IC BATT CHG SMART 2CEL 48TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Smart Batteries 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1760CFW#TRPBF Models |
Category | Voltage - Supply (Max) 28V |
Manufacturer Analog Devices Inc. | Interface I2C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Smart Batteries | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Cells 2 | Supplier Device Package 48-TSSOP |
Current - Charging Constant - Programmable | Base Product Number |
Charge Current - Max 4.28A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 535,99000 Kč | 535,99 Kč |
| 10 | 430,79100 Kč | 4 307,91 Kč |
| 25 | 404,51320 Kč | 10 112,83 Kč |
| 100 | 383,54520 Kč | 38 354,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 341,89916 Kč | 615 418,49 Kč |
| Unit Price without VAT: | 535,99000 Kč |
|---|---|
| Unit Price with VAT: | 648,54790 Kč |





